16-bit current-steering Digital-to-Analog Converter (DAC) with integrated voltage reference. Features a 390 kS/s conversion rate and a 1.5 µs settling time. Operates with dual supply voltages from 4.75V to 13.2V, offering a bipolar output. Interface options include serial, SPI, and 3-wire communication. Housed in a DIP package with tin-matte contact plating, this single-channel DAC boasts a 102dB signal-to-noise ratio.
Analog Devices AD766ANZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 390KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 390KS/s |
| Series | DACPORT® |
| Settling Time | 1.5us |
| Signal to Noise Ratio (SNR) | 102dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD766ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
