
16-bit current-steering digital-to-analog converter (DAC) offering a 390 kS/s conversion rate. Features a bipolar voltage output with a maximum of 6V and a minimum of 6V, and a signal-to-noise ratio (SNR) of 102dB. Operates with a dual supply voltage range of 4.75V to 13.2V and a supply current of -14mA. This single-channel DAC utilizes a 3-wire SPI serial interface and is housed in a DIP package with tin, matte contact plating.
Analog Devices AD766JNZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 390KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Type | SERIAL |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 390KS/s |
| Series | DACPORT® |
| Settling Time | 1.5us |
| Signal to Noise Ratio (SNR) | 102dB |
| Supply Current | -14mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD766JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
