
16-bit, 1 MSPS CMOS Analog-to-Digital Converter (ADC) featuring a differential input type and SPI interface. Offers 4 analog inputs with a sampling rate of 1 MS/s and a resolution of 16 bits. Operates with a 5V supply voltage, consuming 112mW of power. Integral nonlinearity is 2.5 LSB, and signal-to-noise ratio is 90 dB. Packaged in a tray with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7671ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7671ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.83mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 112mW |
| Power Dissipation | 125mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7671ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
