
16-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a 1MS/s conversion rate. Features differential input type, SPI, serial, parallel, and 2-wire interface options, and bipolar/unipolar polarity. Operates from a 4.75V to 5.25V supply voltage with a typical power dissipation of 112mW. Integral nonlinearity is 2.5 LSB, and signal-to-noise ratio is 90dB. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD7671ACPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, Parallel, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 112mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7671ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
