The AD7671ASTRL is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and features a maximum analog input voltage of 10V. The device is packaged in a 48-pin QFP with a 7mm x 7mm footprint. It is designed for industrial applications and meets the requirements of various industry standards.
Analog Devices AD7671ASTRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7671ASTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.