
16-bit, 1 MSPS CMOS Analog-to-Digital Converter (ADC) featuring a 1 MS/s sampling rate and 90dB Signal-to-Noise Ratio (SNR). This differential input ADC offers 16-bit resolution with Integral Nonlinearity (INL) of 2.5 LSB. It supports SPI interface and operates from a 4.75V to 5.25V supply voltage, consuming 112mW typical power. The component is housed in a 7mm x 7mm x 1.4mm LQFP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7671ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7671ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 112mW |
| Power Dissipation | 125mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Current | 15mA |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7671ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
