
The AD7674AST is an 18-bit analog-to-digital converter with a sampling rate of 800KS/s. It operates within a temperature range of -40°C to 85°C and is packaged in a 48-pin LQFP. The device is designed to work with a 5V supply voltage and has a power dissipation of 126mW. The AD7674AST is not RoHS compliant.
Analog Devices AD7674AST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 2.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 138mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 126mW |
| Resolution | 18b |
| RoHS Compliant | No |
| Sampling Rate | 800KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7674AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
