
18-bit SAR ADC with 800 kSPS sampling rate, featuring 2.5 LSB Integral Nonlinearity (INL) and 101dB Signal to Noise Ratio (SNR). This single-channel, differential input analog-to-digital converter operates with a 5V supply voltage and offers an SPI interface. Packaged in LQFP, it supports a bipolar input range and operates from -40°C to 85°C.
Analog Devices AD7674ASTZRL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.35V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 138mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 126mW |
| Power Dissipation | 138mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 800KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7674ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
