
16-bit, 100 kSPS differential PulSAR® Analog-to-Digital Converter (ADC) featuring a 16-bit resolution and a sampling rate of 100 kS/s. This single-channel ADC offers a bipolar input type with a maximum input voltage of 6.3V and a minimum input voltage of 2.3V. Integral nonlinearity is specified at 1.5 LSB, with a signal-to-noise ratio of 94 dB. The component utilizes an SPI interface and operates within a temperature range of -40°C to 85°C, consuming 17mW of power. Packaged in LQFP, it is supplied on tape and reel.
Analog Devices AD7675ASTZRL technical specifications.
| Package/Case | LQFP |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.3V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 17mW |
| Power Dissipation | 25mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7675ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
