
16-Bit CMOS PulSAR® Analog-to-Digital Converter (ADC) with a 500 kSPS sampling rate. Features 1 LSB Integral Nonlinearity (INL) and 94dB Signal-to-Noise Ratio (SNR). Operates with a 5V supply voltage, accepting differential inputs up to 3.15V. Interface is SPI, housed in an LQFP package with tin, matte contact plating.
Analog Devices AD7676ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 22LSB |
| Height | 1.4mm |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 74mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 67mW |
| Power Dissipation | 74mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7676ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
