The AD7677ACPZRL is a 16-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 48 terminals and a quad terminal position. The device is packaged in a 48-pin VQCCN package with a width and length of 7mm. It operates with a nominal supply voltage of 5V and can handle analog input voltages from -2.5V to 2.5V. The AD7677ACPZRL is an industrial-grade device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7677ACPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7677ACPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.