The AD7677ASTRL is a 16-bit analog-to-digital converter with a sampling rate of 1MS/s and a resolution of 16 bits. It operates on a 5V supply voltage and features bipolar polarity. The device is packaged in a 48-pin LFQFP package and has a maximum power dissipation of 130mW. It is designed to operate over a temperature range of -40°C to 85°C.
Analog Devices AD7677ASTRL technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 40LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar |
| Power Dissipation | 115mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7677ASTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
