
16-bit, 1 MSPS differential PulSAR® Analog-to-Digital Converter (ADC) featuring 1 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (INL). This general-purpose IC offers a 16-bit resolution with a 94dB Signal to Noise Ratio (SNR) and a sampling rate of 1 MS/s. It supports serial, parallel, 2-wire, and SPI interfaces, operating from a 4.75V to 5.25V supply. Packaged in a 7mm x 7mm x 1.4mm LQFP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7677ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7677ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 40LSB |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 115mW |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 16.7mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7677ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
