16-bit differential Analog-to-Digital Converter (ADC) with 1 MSPS sampling rate and 1 LSB Integral Nonlinearity (INL). Features include 94dB Signal-to-Noise Ratio (SNR), 1 LSB Differential Nonlinearity (DNL), and 40 LSB Full Scale Error. Operates with a 5V supply voltage, accepting differential inputs from 2.3V to 3V. Interface options include Serial, Parallel, 2-Wire, and SPI. Packaged in LQFP with Tin, Matte contact plating, this component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Analog Devices AD7677ASTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 40LSB |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 115mW |
| Power Dissipation | 130mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7677ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
