
Analog Devices AD7678ACPZ technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 26mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 101dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7678ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
