
18-bit, 570 kSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a differential input type and SPI interface. Achieves 101dB Signal-to-Noise Ratio (SNR) with Integral Nonlinearity (INL) of 2.5LSB and Differential Nonlinearity (DNL) of -1LSB. Operates with a supply voltage of 5V, consuming 89mW of power. Housed in a 7mm x 7mm x 0.83mm LFCSP EP package with tin, matte contact plating. Suitable for operation across a -40°C to 85°C temperature range.
Analog Devices AD7679ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 0.83mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 103mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 89mW |
| Power Dissipation | 103mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 570KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7679ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
