
18-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) featuring a 570 kSPS sampling rate and 101dB Signal-to-Noise Ratio (SNR). This differential input ADC offers ±2.5 LSB Integral Nonlinearity (INL) and -1 LSB Differential Nonlinearity (DNL). Operates from a 4.75V to 5.25V supply with typical power consumption of 89mW. Interface options include SPI, with serial and parallel access capabilities. Housed in a 48-lead, 7x7mm LFCSP package with tin-matte contact plating.
Analog Devices AD7679ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 103mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 89mW |
| Power Dissipation | 89mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 570000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7679ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
