
12-bit digital-to-analog converter (DAC) with a 500 kS/s sampling rate and 143 kS/s conversion rate. Features a parallel interface, single voltage output, and bipolar/unipolar output polarity. Operates with dual supply voltages from 11.4V to 16.5V, offering a 400mW power dissipation. Housed in a PDIP package with tin/lead contact plating, this general-purpose converter boasts 1LSB integral nonlinearity and a 2µs settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD767JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 8V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 21V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD767JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
