
12-bit Digital-to-Analog Converter (DAC) with parallel interface, featuring 12-bit resolution and a sampling rate of 500 kS/s. Offers a bipolar/unipolar voltage output with a maximum output voltage of 4V and a minimum output voltage of 21V. Operates with a dual supply voltage range of 11.4V to 16.5V, drawing 18mA supply current. Integral nonlinearity is specified at 1 LSB, with a settling time of 2µs. Packaged in a PDIP with tin, matte contact plating, designed for through-hole mounting.
Analog Devices AD767JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 8V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 21V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 2us |
| Supply Current | 18mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD767JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
