
The AD767SD/883B is a 12-bit analog-to-digital converter with a sampling rate of 500KS/s and a parallel interface. It is packaged in a CDIP and operates over a temperature range of -55°C to 125°C. The device has a power dissipation of 400mW and a resolution of 12 bits. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices AD767SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD767SD/883B technical specifications.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 8V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 4V |
| Min Output Voltage | 21V |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | AD767 |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD767SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
