The AD7680ARJ-REEL7 is a 16-bit successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 6-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. The AD7680ARJ-REEL7 is designed for industrial applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7680ARJ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7680ARJ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7680ARJ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.