
16-bit, 100 kSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. This unipolar ADC offers 86dB Signal to Noise Ratio (SNR) and 4LSB Integral Nonlinearity (INL). Operating from a single 2.5V to 5.5V supply, it consumes a maximum of 26.4mW power. Housed in a 6-lead SOT-23 package, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7680ARJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7680ARJZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 26.4mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Current | 4.8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7680ARJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
