16-bit, single-channel successive approximation analog-to-digital converter (ADC) with a 100 kS/s sampling rate. Features a serial SPI interface and unipolar, single-ended input. Operates from a 2.5V to 5.5V single supply with a maximum power dissipation of 26.4mW. Integral nonlinearity is 4 LSB, and signal-to-noise ratio is 86dB. Packaged in an MSOP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7680ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7680ARM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7680ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.