16-bit, single-channel successive approximation analog-to-digital converter (ADC) with a unipolar input. Features a 100 kSPS sampling rate, 86dB signal-to-noise ratio (SNR), and 4 LSB integral nonlinearity (INL). Operates from a 2.5V to 5.5V single supply voltage. Interface is SPI compatible. Packaged in an MSOP-8 with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7680ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7680ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7680ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.