
16-bit Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features single-ended input, SPI interface, and a unipolar polarity. Operates with a single 5V supply voltage, consuming 3 mW of power. Integral nonlinearity is 4 LSB, with an SNR of 86 dB. Housed in a 6-lead SOT-23 package with Tin, Matte contact plating.
Sign in to ask questions about the Analog Devices AD7680ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7680ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 26.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7680ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
