
16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 100 kS/s sampling rate and 86dB signal-to-noise ratio. Features a serial interface, unipolar polarity, and operates from a 2.5V to 5.5V single supply. Housed in a 6-pin SOT-23 package with tin, matte contact plating, this surface-mount component offers 4 LSB integral nonlinearity and a maximum power dissipation of 26.4mW. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7680BRJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7680BRJZ-R2 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 26.4mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Current | 5.2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7680BRJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
