The AD7680BRJZ-REEL is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 85°C and features a 6-pin SOT-23 package. The device accepts analog input voltages between 0V and 5.5V and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7680BRJZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7680BRJZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7680BRJZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.