16-bit, single-channel successive approximation Analog-to-Digital Converter (ADC) with a unipolar input. Features a 100 kSPS sampling rate and 86dB Signal-to-Noise Ratio (SNR). Operates from a 2.5V to 5.5V single supply, with a maximum power dissipation of 26.4mW. Integral Nonlinearity (INL) is 4 LSB. Serial SPI interface for data transfer. Packaged in an 8-lead MSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7680BRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7680BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7680BRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.