16-bit, 4-channel, 250 kSPS PulSAR Analog-to-Digital Converter (ADC) featuring successive approximation conversion. This industrial-grade IC operates from a 5V supply and accepts analog input voltages from -2.5V to +2.5V. The component is housed in a 20-terminal S-PBGA-B20 package with a temperature range of -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7682BCBZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7682BCBZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B20 |
| Width | 2.39 |
| Length | 2.39 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7682BCBZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.