16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 100 kSPS sampling rate. Features SPI serial interface, 91dB Signal-to-Noise Ratio (SNR), and 6LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V single supply voltage, with a typical power consumption of 4mW. Encased in an 8-lead LFCSP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD7683ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Full Scale Error | 30LSB |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Power Dissipation | 4mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7683ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
