
16-bit, 100 kSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a single analog input and SPI interface. Offers 91dB Signal-to-Noise Ratio (SNR) and 6LSB Integral Nonlinearity (INL). Operates from a single 2.7V to 5.5V supply with a maximum power dissipation of 6mW. Packaged in LFCSP EP with tin, matte contact plating, suitable for a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Analog Devices AD7683ACPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7683ACPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 30LSB |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Power Dissipation | 6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7683ACPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
