
16-bit, 100 kSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. This general-purpose converter offers 91dB Signal-to-Noise Ratio (SNR) and a full-scale error of 30 LSB with integral nonlinearity (INL) of 6 LSB. Operating from a single 2.7V to 5.5V supply, it consumes a nominal 800µA current and has a maximum power dissipation of 6mW. Packaged in a compact MSOP with gold contact plating, it supports unipolar operation with a maximum input voltage of 5.5V.
Analog Devices AD7683ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 30LSB |
| Height | 0.85mm |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Power Dissipation | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7683ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
