
16-bit, 100 kSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a unipolar, single supply operation from 2.7V to 5.5V. Offers 3LSB Integral Nonlinearity (INL) and 15LSB Full Scale Error, with a Signal to Noise Ratio (SNR) of 91dB. This IC supports SPI interface and is housed in a compact MSOP package with gold contact plating. Ideal for applications requiring precise analog signal conversion with low power consumption of 4mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7683BRMZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7683BRMZRL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Full Scale Error | 15LSB |
| Height | 0.95mm |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Power Dissipation | 6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7683BRMZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
