
16-bit, 250 kSPS PulSAR® Analog-to-Digital Converter (ADC) with a single-ended input and SPI interface. Features a 16-bit resolution, 93.5dB Signal-to-Noise Ratio (SNR), and a sampling rate of 250 kS/s. Operates with a single supply voltage from 2.3V to 5.5V, accepting input voltages between 500mV and 5.5V. Packaged in LFCSP EP with tin, matte contact plating, this component offers a maximum power dissipation of 15mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7685ACPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7685ACPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 30LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7685ACPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
