
16-bit, 250 kSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 2LSB Integral Nonlinearity (INL) and 1.5LSB Differential Nonlinearity (DNL). Operates with a single supply voltage range of 2.3V to 5.5V, supporting a maximum input voltage of 5.5V. Offers a Signal-to-Noise Ratio (SNR) of 93.5dB and a power consumption of 10mW. Packaged in tape and reel with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7685CCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7685CCPZRL7 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 15LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7685CCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
