
16-bit, 250 kSPS Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. This unipolar, single-supply device offers a 2LSB Integral Nonlinearity (INL) and 1.5LSB Differential Nonlinearity (DNL). It operates with a 2.3V to 5.5V supply voltage and accepts a differential input up to 5.5V. The ADC utilizes an SPI interface for communication and is housed in an MSOP package with gold contact plating.
Sign in to ask questions about the Analog Devices AD7685CRMZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7685CRMZRL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 15LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7685CRMZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.