
16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 500 kSPS sampling rate, 92.7dB Signal-to-Noise Ratio (SNR), and low Integral Nonlinearity (INL) of 3LSB and Differential Nonlinearity (DNL) of 0.7LSB. Operates from a single 4.5V to 5.5V supply, with a typical power consumption of 15mW. Packaged in a 10-lead LFCSP EP with tin, matte contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7686BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7686BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 8LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7686BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
