16-bit PulSAR® Analog-to-Digital Converter (ADC) with a 500 kSPS sampling rate. Features differential inputs, SPI interface, and a unipolar polarity. Offers 3LSB integral nonlinearity and 0.7LSB differential nonlinearity, with a signal-to-noise ratio of 92.7dB. Operates from a 5V supply, with a maximum input voltage of 5.5V and a power consumption of 15mW. Packaged in a compact 3mm x 3mm x 0.73mm MSOP/QFN, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7686BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7686BCPZRL7 technical specifications.
| Differential Nonlinearity | 0.7LSB |
| Height | 0.73mm |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 21.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92.7dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7686BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
