
16-bit PulSAR® Analog-to-Digital Converter (ADC) with a 500 kSPS sampling rate. Features differential input type, SPI interface, and a unipolar polarity. Achieves 0.7 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply voltage, with a maximum power dissipation of 21.5mW. Packaged in MSOP, this component offers a signal-to-noise ratio of 92.7dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7686BRMZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7686BRMZRL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.7LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 21.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7686BRMZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
