
16-bit successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a single-ended input type, unipolar polarity, and a sampling rate of 500 kS/s. Achieves 92.7dB signal-to-noise ratio (SNR) with integral nonlinearity (INL) of 2 LSB and differential nonlinearity (DNL) of -1 LSB. Operates from a 4.5V to 5.5V single supply voltage, consuming 15mW of power. Packaged in a 10-lead LFCSP with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7686CCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7686CCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 6LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7686CCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
