The AD7686CRMRL7 is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and is available in a MSOP-10 package. The device has 10 terminals and a pin count of 10, with a width and length of 3mm. It is designed for industrial applications and has a maximum analog input voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7686CRMRL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.