
16-bit, 500 kSPS Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. This unipolar, single-channel device offers a differential input type with a sampling rate of 500 kS/s and 16-bit resolution. Key performance metrics include 2 LSB Integral Nonlinearity (INL) and 92.7 dB Signal-to-Noise Ratio (SNR). Operates from a 4.5V to 5.5V supply with a typical power consumption of 15mW. Packaged in MSOP with gold contact plating, it supports SPI interface and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7686CRMZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7686CRMZRL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 6LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 21.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7686CRMZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
