
16-bit, 1-channel successive approximation analog-to-digital converter (ADC) featuring a 250 kSPS sampling rate and 95.5 dB signal-to-noise ratio. This bipolar, differential input ADC offers 1.5 LSB integral nonlinearity and 2 LSB full-scale error. Operates from a 2.3V to 5.5V single supply voltage with a maximum power dissipation of 12.5mW. Interface is SPI, and it is housed in a 10-lead LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7687BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7687BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 12.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7687BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
