
16-bit differential Analog-to-Digital Converter (ADC) featuring 1.5 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DLN). This PulSAR® ADC operates at a 250 kSPS sampling rate with a 95.5dB Signal-to-Noise Ratio (SNR). It supports a 5V operating supply voltage, a 5.5V maximum input voltage, and a 2.3V minimum supply voltage. The device is housed in a compact MSOP package with gold contact plating and utilizes an SPI interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7687BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 6LSB |
| Height | 0.85mm |
| Input Capacitance | 30pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 12.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7687BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
