
16-bit, 250 kSPS differential analog-to-digital converter (ADC) featuring 1.5 LSB integral nonlinearity (INL) and 1 LSB differential nonlinearity (DNL). This PulSAR® ADC offers a 95.5dB signal-to-noise ratio (SNR) and a full-scale error of 6 LSB. It operates from a single 2.3V to 5.5V supply and supports SPI, 3-wire, and 4-wire serial interfaces. The surface-mount component is housed in an MSOP package with gold contact plating and has a maximum power dissipation of 12.5mW.
Analog Devices AD7687BRMZRL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 12.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7687BRMZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
