
16-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 500 kSPS sampling rate. Features differential input, bipolar polarity, and an SPI serial interface. Achieves 95.5dB Signal-to-Noise Ratio (SNR) with 1.5 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL). Operates from a 4.5V to 5.5V single supply voltage, with a maximum power dissipation of 21.5mW. Packaged in a 10-lead LFCSP (3x3mm) and supplied on tape and reel.
Analog Devices AD7688BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 21.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7688BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
