The AD7688BRMRL7 is a 16-bit successive approximation analog-to-digital converter (ADC) from Analog Devices. It operates at a supply voltage of 5V and has a temperature grade of industrial. The device is packaged in a MSOP-10 package and has a pin count of 10. It can convert analog input voltages ranging from -0.5V to 5.8V. The ADC is suitable for use in applications requiring high-resolution data conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7688BRMRL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.8 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.