
16-bit differential PulSAR® analog-to-digital converter (ADC) with a sampling rate of 500 kSPS. Features 1LSB differential nonlinearity and 1.5LSB integral nonlinearity. Operates from a single 5V supply with a maximum input voltage of 5.5V. Offers a 95.5dB signal-to-noise ratio and a SPI interface. Packaged in a compact MSOP with gold contact plating.
Analog Devices AD7688BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 6LSB |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 21.5mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7688BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
