
16-bit differential PulSAR® analog-to-digital converter (ADC) with a sampling rate of 500 kSPS. Features 1.5 LSB integral nonlinearity (INL) and 1 LSB differential nonlinearity (DNL). Operates with a differential input type and bipolar polarity, accepting input voltages from 500mV to 5.5V. Communicates via an SPI interface and offers a signal-to-noise ratio (SNR) of 95.5dB. Packaged in MSOP, this component has a maximum power dissipation of 21.5mW and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7688BRMZRL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 21.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
