
16-bit, 8-channel PulSAR® Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features include a 93.5dB Signal-to-Noise Ratio (SNR), 6LSB Integral Nonlinearity (INL), and 30LSB Full Scale Error. Operates with a single supply voltage from 2.3V to 5.5V, accepting input voltages from 500mV to 5V. Housed in a QFN package with tin, matte contact plating, this IC offers bipolar and unipolar polarity options and a maximum power dissipation of 19.2mW.
Analog Devices AD7689ACPZ technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Full Scale Error | 30LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 19.2mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Single |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7689ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
